- RS Stock No.:
- 231-3412
- Mfr. Part No.:
- 56SWT216-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$687.82
(exc. GST)
$756.60
(inc. GST)
Units | Per unit |
1 + | $687.82 |
- RS Stock No.:
- 231-3412
- Mfr. Part No.:
- 56SWT216-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Surface Switch has 2 pole. It control by rotary knob and device is surface mount. The operated voltage 250 V AC 50 Hz.
Control type rotary knob
Number of poles 2
Rotary handle padlocking 2 padlocks 8 mm
Operational voltage 250 V AC
Number of poles 2
Rotary handle padlocking 2 padlocks 8 mm
Operational voltage 250 V AC
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |
IP Rating | IP66 |
Number of Poles | 2 |
Current Rating | 16A |
Colour | Orange |
Mount Type | Surface |
Material | Polycarbonate |
Series | Series 56 |
Voltage Rating | 250V |
Range | Schneider |
Height | 101mm |