Schneider Electric Grey Double Push Button, 2 Gang, Mureva Styl
- RS Stock No.:
- 161-1284
- Mfr. Part No.:
- MUR35228
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.15 | - |
| 10 + | $16.88 | 6% |
*price indicative
- RS Stock No.:
- 161-1284
- Mfr. Part No.:
- MUR35228
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Double Push Button | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Mount Type | Surface, Flush | |
| Colour | Grey | |
| Material | Polycarbonate, Brass, SEBS | |
| Terminal Type | Clamping Connection | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Illumination | LED | |
| Height | 40mm | |
| Width | 71mm | |
| Standards/Approvals | NF, AENOR, EN 60669-1, CE, EAC | |
| Fixing Standard | NF | |
| Minimum Box Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Double Push Button | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Mount Type Surface, Flush | ||
Colour Grey | ||
Material Polycarbonate, Brass, SEBS | ||
Terminal Type Clamping Connection | ||
Series Mureva Styl | ||
Range Mureva | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Illumination LED | ||
Height 40mm | ||
Width 71mm | ||
Standards/Approvals NF, AENOR, EN 60669-1, CE, EAC | ||
Fixing Standard NF | ||
Minimum Box Depth 60mm | ||
- COO (Country of Origin):
- PL
Schneider Electric Mureva Series Light Switch, 10A Current Rating, IP55 Rated Switch - MUR35228
This light switch is a robust push-button model, designed for both flush and surface mounting. It features a sleek grey finish, measuring 71mm in length and 40mm in height. With an IP55 rating, it ensures durability and protection against dust and water, making it suitable for various indoor and outdoor environments.
Features & Benefits
• Supports a rated current of 10A for reliable performance
• Blue LED illumination indicates power status effectively
• Constructed from brass and PC for enhanced durability
• Screwless fixing allows for easy installation
• Clamping connections cater to various wire sizes
• Operates between -5°C and 40°C for versatile application
Applications
• Suitable for residential and commercial installations
• Ideal for lighting control in workshops or outdoor areas
• Used with automation systems for seamless operation
• Ideal for environments requiring robust electrical components
What material composition contributes to its durability in adverse conditions?
The light switch is made from a combination of brass and polycarbonate, offering both strength and resilience against impact while maintaining electrical integrity.
How does the LED indication enhance user experience?
The built-in blue LED provides visual confirmation of activation, which is especially useful in low-light conditions, facilitating quick identification of the switch status without the need for additional lighting.
What are the benefits of its screwless design?
The screwless fixing mechanism simplifies the installation process, allowing for faster setup and reducing the risk of fitting errors, which is vital in time-sensitive projects.
Can this switch be used in outdoor applications?
Yes, its IP55 rating protects against dust and water ingress, making it suitable for outdoor use in sheltered areas or where exposure to the elements is minimal.
What wire sizes can be accommodated with this product?
It can accept rigid, flexible, and stranded wires ranging from 1.5mm² to 2.5mm², providing versatility in wiring applications and ensuring compatibility with most electrical setups.
- RS Stock No. 1611279
- Mfr. Part No. MUR35028
Each
$34.41
- RS Stock No. 1611283
- Mfr. Part No. MUR35127
Each
$34.09
- RS Stock No. 0357724
- Mfr. Part No. MUR35042
Each
$107.51
- RS Stock No. 0358344
- Mfr. Part No. MUR35027
Each
$27.69
Related links
- Schneider Electric Grey 2 Gang, Mureva Styl
- Schneider Electric Grey Push Button Mureva Styl
- Schneider Electric Grey Turn Switch Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric White Push Button Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric Grey 2 Gang, MNT
- Schneider Electric White 1 Gang, Mureva Styl












