Clipsal Electrical, Pro
- RS Stock No.:
- 231-3459
- Mfr. Part No.:
- P3041VA-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.25 |
*price indicative
- RS Stock No.:
- 231-3459
- Mfr. Part No.:
- P3041VA-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Rocker Switch | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Series | Pro | |
| Screwed/Screwless | By Screwing | |
| Voltage | 240V | |
| Range | Pro Series | |
| Finish | Gloss | |
| Width | 78mm | |
| Depth | 38mm | |
| Standards/Approvals | RCM | |
| Height | 116mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Rocker Switch | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Series Pro | ||
Screwed/Screwless By Screwing | ||
Voltage 240V | ||
Range Pro Series | ||
Finish Gloss | ||
Width 78mm | ||
Depth 38mm | ||
Standards/Approvals RCM | ||
Height 116mm | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical flush switch has current rating 20A and 250V supply voltage. The Pro Series has been designed with commercial buildings in mind, with reliability and robustness a key attribute. The vertical switch can be configured for two way swit
Secure clip-on skin
No screws needed
Gloss finish
IK08 impact resistant
