Schneider Electric White, 2 Way Rocker Light Switch, 2 Gang, Mureva Styl

Subtotal (1 unit)*

$55.54

(exc. GST)

$61.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.54

*price indicative

RS Stock No.:
345-130
Mfr. Part No.:
MUR39022
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker Light Switch

Product Type

Light Switch

Number of Gangs

2

Number of Ways

2

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

White

Mount Type

Flush, Surface

Material

ABS

Series

Mureva Styl

Range

Mureva

Voltage

250V

Finish

White

Standards/Approvals

EN 60669-1

Depth

40mm

Height

71mm

Width

71mm

COO (Country of Origin):
PL
The Schneider Electric switch is an electromechanical mechanism featuring two rockers for operation. It has a 1-pole, 2-way switching function for flexible electrical control. Designed for flush mounting, it integrates seamlessly into surfaces. The actuator type is a rocker, and the switch comes in a white finish (RAL 9003) for a clean and modern look.

Fixed by screws

IP55 rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy