Schneider Electric Anthracite, 1 Way Rocker Light Switch, 1 Gang, New Unica
- RS Stock No.:
- 432-935
- Mfr. Part No.:
- NU326254S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$92.86
(exc. GST)
$102.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.86 |
*price indicative
- RS Stock No.:
- 432-935
- Mfr. Part No.:
- NU326254S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Rocker Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP4X | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | Anthracite | |
| Terminal Type | Screw | |
| Material | TPE | |
| Series | New Unica | |
| Voltage | 250V | |
| Range | New Unica | |
| Finish | Anthracite | |
| Illumination | LED | |
| Depth | 37.75mm | |
| Height | 45mm | |
| Standards/Approvals | IEC 606691 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
IP Rating IP4X | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour Anthracite | ||
Terminal Type Screw | ||
Material TPE | ||
Series New Unica | ||
Voltage 250V | ||
Range New Unica | ||
Finish Anthracite | ||
Illumination LED | ||
Depth 37.75mm | ||
Height 45mm | ||
Standards/Approvals IEC 606691 | ||
Width 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a single rocker with a 2-pole, 1-way switch function. It supports a rated current of 16 AX and an operational voltage of 250 V AC, suitable for a 50/60 Hz network frequency. Finished in anthracite (RAL 7021), it provides a sleek and modern look. The switch is conveniently packed in a flow-pack for easy handling and storage.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker Light Switch New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite Intermediate New Unica
