Siemens White, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-851
- Mfr. Part No.:
- 5TG7142-1
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 610-851
- Mfr. Part No.:
- 5TG7142-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens style platinum metallic rocker switch is designed to elevate your control interfaces with its sleek appearance and functional simplicity. Measuring 68x68 mm, this one-piece rocker switch offers an intuitive I/0 symbol, making it visually appealing while ensuring easy usability. Crafted from durable thermoplast, it features a shiny surface finish that complements contemporary décor. With a protection class rating of IP20, this device is ideal for various integration applications, presenting a reliable choice for both domestic and commercial installations. The absence of imprints lends a clean aesthetic, while its halogen-free design showcases a commitment to environmentally conscious manufacturing. Perfect for pushbutton applications, this switch marries style and efficiency, ensuring seamless operation wherever installed.
Sleek one-piece design enhances aesthetic appeal
Shiny surface finish for a modern look
Halogen-free materials contribute to environmental sustainability
User-friendly I/0 symbol for easy operation
Compact dimensions fit a variety of installation contexts
Durable thermoplast construction ensures longevity
Offers reliable performance with an IP20 protection class
Designed for seamless integration into existing systems
Cost-effective option for both residential and commercial applications
Easy to maintain ensuring lasting functionality
