Siemens Platinum, 2 Way Rocker, 2 Gang, 5TG71

Subtotal (1 unit)*

$29.57

(exc. GST)

$32.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.57

*price indicative

RS Stock No.:
610-954
Mfr. Part No.:
5TG7147
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Rocker Switch

Number of Gangs

2

Number of Ways

2

IP Rating

IP20

Colour

Platinum

Mount Type

Flush

Material

Thermoplastic

Series

5TG71

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Siemens rocker switch, designed for modern interior aesthetics, embodies the sleek simplicity that the DELTA series is renowned for. Finished in a pristine titanium white, it features an innovative shutter symbol that enhances its functionality while maintaining an elegant appearance. This product seamlessly integrates into various automation systems, allowing for an intuitive user experience. Engineered from durable thermoplast, it offers protection class IP20, making it a reliable choice for indoor applications. With its dimensions of 68x68 mm, it is an ideal fit for both residential and commercial settings. Beyond its aesthetic appeal, the product emphasizes safety and efficiency, ensuring that integration into your electrical framework is both effortless and secure.

The shiny finish adds a touch of sophistication to any environment

Designed to support a two-piece rocker format for enhanced functionality

Halogen-free construction ensures a safer option for environmentally conscious consumers

An arrows symbol marking aids in user-friendly operation

The packaging includes comprehensive information to assist with setup and installation

Engineered to be compatible with various bus systems enhancing versatility

The innovative design prevents accidental activation improving safety

An ideal choice for both new projects and retrofits in existing installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy