Siemens White, 2 Way Rocker, 2 Gang, 5TG78

Subtotal (1 unit)*

$30.87

(exc. GST)

$33.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.87

*price indicative

RS Stock No.:
664-432
Mfr. Part No.:
5TG7818
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

2

Switch Type

Rocker

Product Type

Faceplate & Mounting Plate

Number of Ways

2

IP Rating

IP20

Colour

White

Series

5TG78

Standards/Approvals

EAC, CE, RoHS

Width

65mm

Height

65mm

COO (Country of Origin):
ES
The Siemens Delta i-system electrical white rocker switch for two-circuit applications measures 55x55 mm can be screwed is made of plastic has a shiny appearance similar to RAL 1013 and comes in electric white.

Material is thermoplast

protection class is IP IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy