Berker White Rocker, 2 Gang, Integro
- RS Stock No.:
- 440-500
- Distrelec Article No.:
- 302-57-244
- Mfr. Part No.:
- 936552509
- Brand:
- Berker
Subtotal (1 unit)*
$29.04
(exc. GST)
$31.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.04 |
*price indicative
- RS Stock No.:
- 440-500
- Distrelec Article No.:
- 302-57-244
- Mfr. Part No.:
- 936552509
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Switch Type | Rocker | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Current Rating | 16A | |
| Colour | White | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | Integro | |
| Voltage | 250V | |
| Standards/Approvals | RoHS 3 (2015/863), RoHS | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Switch Type Rocker | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Current Rating 16A | ||
Colour White | ||
Terminal Type Screw | ||
Material Plastic | ||
Series Integro | ||
Voltage 250V | ||
Standards/Approvals RoHS 3 (2015/863), RoHS | ||
- COO (Country of Origin):
- DE
The Berker Switch Kron, 250V, Polar White Blank from the Integro Flow/Pure series is designed to control two different power consumers from a single switch. It has a common input terminal with a rating of 16 A at 250 VAC. The switch measures 55.5 mm x 55.5 mm and features a screw connection for the connecting cable.
Paint White
Surface protection Untreated
Material Plastic
Product type Switch
Variant 250V
