Siemens White, 2 Way Rocker, 2 Gang, 5TG62

Subtotal (1 unit)*

$24.86

(exc. GST)

$27.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.86

*price indicative

RS Stock No.:
664-431
Mfr. Part No.:
5TG6295
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Number of Gangs

2

Product Type

Faceplate & Mounting Plate

Number of Ways

2

IP Rating

IP20

Colour

White

Material

TPE

Series

5TG62

Height

55mm

Standards/Approvals

CE, EAC, RoHS

Width

55mm

COO (Country of Origin):
ES
The Siemens Delta i-system electrical white rocker switch for two-circuit applications measures 55x55 mm can be screwed and is made of plastic. It has a shiny appearance similar to RAL 1013 and comes in electric white.

Material is thermoplast

protection class is IP IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy