Siemens Platinum, 2 Way Rocker, 2 Gang, 5TG71
- RS Stock No.:
- 610-953
- Mfr. Part No.:
- 5TG7145-1
- Brand:
- Siemens
Subtotal (1 unit)*
$31.04
(exc. GST)
$34.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.04 |
*price indicative
- RS Stock No.:
- 610-953
- Mfr. Part No.:
- 5TG7145-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 2 | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Platinum | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 2 | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Platinum | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch encapsulates innovation and style, perfect for modern electrical installations. Designed specifically for the delta series, it boasts a sleek platinum metallic finish that elevates any setting. The dimensions of 68x68 mm ensure it complements standard switch configurations, while the two-piece rocker design offers flexibility and aesthetic appeal. With a marking of the bell symbol, it captures attention and enhances functionality. Crafted from thermoplast, this switch promises durability and is halogen-free, making it a safer choice for contemporary environments. Ideal for integration with pushbuttons, this product stands at the forefront of convenience and design, making your switching experience seamless.
The shiny appearance adds an elegant touch to your interiors
Its unique two-piece design allows for easy installation and maintenance
The product is designed with a protection class rating of IP20 for standard safety
Crafted from thermoplast ensuring resilience and longevity
Halogen-free materials contribute to a safer electrical environment
The environmentally conscious production aligns with modern sustainability practices
Suitable for integration with various systems enhancing versatility
