Schutzinger Red Female Test Socket, 4 mm Connector, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6725
- Mfr. Part No.:
- BU 2240 S Ni / RT
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)**
$3.93
(exc. GST)
$4.32
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $3.93 |
10 - 49 | $3.82 |
50 - 99 | $3.72 |
100 - 199 | $3.65 |
200 + | $3.58 |
**price indicative
Related links
- Schutzinger Black Female Test Socket 32A Nickel Plating
- Schutzinger Red Female Banana Socket 32A 70V dc, Nickel Plating
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Screw Termination 1000V,...
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Red Female Banana Socket 32A Nickel Plating
- Schutzinger Red Male Banana Plug Screw Termination 1000V, Nickel Plating
- Schutzinger Red Female Test Socket Solder Termination 600V, Nickel Plating