Siemens White, 2 Way Rocker, 2 Gang, 5TD28
- RS Stock No.:
- 610-718
- Mfr. Part No.:
- 5TG6283
- Brand:
- Siemens
Subtotal (1 unit)*
$41.49
(exc. GST)
$45.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.49 |
*price indicative
- RS Stock No.:
- 610-718
- Mfr. Part No.:
- 5TG6283
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 2 | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Series | 5TD28 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 2 | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Series 5TD28 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens i-system electrical white rocker switch is designed with a practical window and an intuitive label, making it an ideal choice for those requiring a modern two-way switch solution. With a sleek 55x55 mm format, this product seamlessly integrates into your home or workspace, offering functionality without compromising on style. Perfect for double pushbuttons, it ensures a mid-position for optimal control and convenience. The rocker switch delivers not only elegance but also robustness, crafted from thermoplast for durability while achieving an IP20 protection rating. This fits perfectly with integration needs, whether for standalone use or connected in a bus system, reflecting a commitment to usability and aesthetic appeal in every environment.
Features a shiny electric white finish to complement modern interiors
Halogen-free material assures safety and environmentally friendly use
Two-piece rocker design provides easy replacement and maintenance
Labelling field allows for customisation suited to your requirements
Special cover version enhances the switch's visual appeal and usability
Integration compatibility with both switches and pushbuttons streamlines setup
General product approval indicates a high standard of manufacturing excellence
Mechanical design ensures robust fastening for secure placement in any application
