Schneider Electric Anthracite, 2 Way 2, 2 Gang, Unica
- RS Stock No.:
- 287-6023
- Mfr. Part No.:
- NU321354
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$44.28
(exc. GST)
$48.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.28 |
*price indicative
- RS Stock No.:
- 287-6023
- Mfr. Part No.:
- NU321354
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Switch Type | 2 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Series | Unica | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Range | New Unica | |
| Finish | Matt | |
| Width | 45mm | |
| Height | 45mm | |
| Depth | 34.25mm | |
| Standards/Approvals | CHINA RoHSLV Directive, IEC 60669-1, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Switch Type 2 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Series Unica | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Range New Unica | ||
Finish Matt | ||
Width 45mm | ||
Height 45mm | ||
Depth 34.25mm | ||
Standards/Approvals CHINA RoHSLV Directive, IEC 60669-1, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electric device is a 1-pole 2-way switch designed for light control applications. With a sleek anthracite colour and screw less terminals, this switch offers both style and functionality for your home.
1-pole 2-way switch for efficient light control
Screw less terminals for easy installation
20000 electrical durability cycles for long-lasting use
Resistant to various chemical agents for durability
Compliant with IEC 60669-1 standards for quality assurance
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
