Eaton White, 2 Gang, Eaton Moeller
- RS Stock No.:
- 253-247
- Mfr. Part No.:
- 193731 CPAD-00/216
- Brand:
- Eaton
Subtotal (1 unit)*
$383.57
(exc. GST)
$421.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.57 |
*price indicative
- RS Stock No.:
- 253-247
- Mfr. Part No.:
- 193731 CPAD-00/216
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Surface, Flush | |
| Series | Eaton Moeller | |
| Voltage | 230V | |
| Width | 111mm | |
| Depth | 223mm | |
| Standards/Approvals | RoHS | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Surface, Flush | ||
Series Eaton Moeller | ||
Voltage 230V | ||
Width 111mm | ||
Depth 223mm | ||
Standards/Approvals RoHS | ||
Height 31mm | ||
- COO (Country of Origin):
- CZ
The Eaton innovative Eaton Moeller series xComfort ventilation package redefines convenience by incorporating cutting-edge wireless technology. Designed for seamless integration, it provides an effective solution for modern ventilation needs while enhancing the comfort of any space. The package boasts a sleek, flush-mounted design that effortlessly blends with various interiors, making it not only functional but also visually appealing. With its user-friendly installation processes and pre-programmed functionalities, this product makes upgrading your ventilation system straightforward and hassle-free. Experience the freedom of wireless control coupled with robust performance, ensuring your environment stays comfortable and well-ventilated, regardless of the circumstances.
Provides flexible installation options for various environments
Supports modular expansion to adapt to future needs
Features robust bidirectional radio frequency communication for reliability
Ensures compliance with RoHS standards for eco-friendliness
Offers clear LED indications for easy monitoring and status awareness
Includes comprehensive installation instructions to simplify setup
Designed to seamlessly integrate with existing Eaton systems for enhanced convenience
Allows for effective control with multiple switching contacts for versatile operation
Suitable for both flush and surface mounting, catering to diverse design requirements
Related links
- Eaton White Eaton Moeller
- Eaton White Wireless Switch CPAD
- Eaton CPAD Series Push Button Switch 55 mm Cutout, White LED
- Eaton Push Button Switch Surface Mount
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Dark Grey 2 Gang Reinforcement Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
