Eaton Dark Grey 2 Gang Reinforcement Faceplate & Mount Plate
- RS Stock No.:
- 124-891
- Mfr. Part No.:
- 178937 VSB2-KLV
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$145.94
(exc. GST)
$160.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $145.94 | - |
| 5 - 9 | $143.01 | 2% |
| 10 + | $138.64 | 5% |
*price indicative
- RS Stock No.:
- 124-891
- Mfr. Part No.:
- 178937 VSB2-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Reinforcement | |
| Colour | Dark Grey | |
| Width | 256mm | |
| Depth | 56.5mm | |
| Height | 382mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Reinforcement | ||
Colour Dark Grey | ||
Width 256mm | ||
Depth 56.5mm | ||
Height 382mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV reinforcement plate is designed for use with KLV-UP (HW) distribution boards. It provides added strength and support with its 2-row design, making it ideal for compact installations. The product complies with RoHS standards and is part of the xComfort range, known for its quality and reliability.
2-row reinforcement plate for KLV-UP (HW) distribution boards
Provides additional support for compact installations
RoHS conform for environmentally friendly operation
Easy to install and use with KLV multimedia systems
Helps to maintain structural in
Related links
- Eaton Dark Grey 3 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 1 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 4 Gang Reinforcement Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey 3 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
