Eaton White Wireless Switch, 1 Gang, CPAD

Subtotal (1 unit)*

$367.14

(exc. GST)

$403.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.14

*price indicative

RS Stock No.:
252-495
Mfr. Part No.:
193727 CPAD-00/212
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Switch Type

Wireless Switch

Product Type

Light Switch

IP Rating

IP20

Current Rating

10A

Colour

White

Mount Type

Flush, Surface

Series

CPAD

Voltage

1kV, 300kV

Finish

White

Illumination

LED

Width

223mm

Depth

55mm

Minimum Box Depth

18mm

Height

111mm

Standards/Approvals

RoHS conform

COO (Country of Origin):
CZ
The Eaton Moeller series xComfort package revolutionises your control over lighting and electrical devices with cutting-edge wireless technology. Designed for seamless integration into modern living spaces, this package includes a pre-programmed wireless switch that allows you to operate your electrical systems effortlessly. Its sleek design not only enhances the aesthetics of your surroundings but also provides functional flexibility through its flush and surface mounting options. With robust specifications, including bidirectional radio frequency operation, this product ensures reliable performance while adhering to the highest compliance standards. Elevate your home automation experience with an innovative solution designed to meet the diverse needs of contemporary households.

Wireless functionality eliminates the need for complex wiring

Compact design allows for versatile installation options

Bidirectional communication ensures real-time feedback between devices

Energy-efficient operation helps reduce overall power consumption

IP20 rating provides adequate protection against solid objects

Suitable for various load types, accommodating diverse applications

Easy-to-follow installation guidelines simplify setup for users

Stylish pure white finish complements a variety of interior designs

LED indicators enhance visibility and user interaction

Modular expandability allows for future upgrades and enhancements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy