Eaton White, 1 Gang, Eaton Moeller
- RS Stock No.:
- 251-480
- Mfr. Part No.:
- 193732 CPAD-00/217
- Brand:
- Eaton
Subtotal (1 unit)*
$823.21
(exc. GST)
$905.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $823.21 |
*price indicative
- RS Stock No.:
- 251-480
- Mfr. Part No.:
- 193732 CPAD-00/217
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush, Surface | |
| Series | Eaton Moeller | |
| Voltage | 230V | |
| Standards/Approvals | RoHS | |
| Depth | 223mm | |
| Height | 31mm | |
| Width | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush, Surface | ||
Series Eaton Moeller | ||
Voltage 230V | ||
Standards/Approvals RoHS | ||
Depth 223mm | ||
Height 31mm | ||
Width 111mm | ||
- COO (Country of Origin):
- CZ
The Eaton innovative heating package showcases the seamless integration of modern technology and effortless design, embodying the essence of The Eaton Moeller series xComfort. Specifically engineered for wireless functionality, it replaces cumbersome manual systems, enabling intuitive control over your heating environment. The xComfort heating package ensures that comfort meets convenience with its preconfigured setup, making it an exceptional choice for those looking to enhance their living or working spaces. Its bidirectional radio feature allows for robust communication between devices, promoting efficiency while maintaining a clean aesthetic. With easy installation and a sleek profile, it adapts beautifully to both flush and surface-mounted settings, ensuring that your space remains uncluttered. Elevate your heating experience with this cutting-edge solution, where functionality and style unite.
Wireless functionality eliminates the need for complex wiring
Preconfigured package simplifies the installation process
Bidirectional radio frequent feature enhances device communication
Versatile design accommodates both flush and surface mounting
Durable construction guaranteed by compliance with RoHS standards
Integrated humidity and temperature sensors ensure precise control
Compact size allows integration into tight spaces
IP20 degree of protection ensures reliability in indoor environments
Lightweight design facilitates easy handling during installation
Related links
- Eaton White Eaton Moeller
- Eaton White Wireless Switch CPAD
- Eaton White, Black Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton CPAD Series Push Button Switch 55 mm Cutout, White LED
- Eaton Push Button Switch Surface Mount
- Eaton Eaton Moeller Series White General Purpose Enclosure 24 mm 85 mm
- Eaton 22.5 mm Cutout IP69K 230V ac
- Eaton Panel Mount White LED Indicator IP67 Round
