Eaton Grey 2 Gang Faceplate & Mount Plate
- RS Stock No.:
- 124-757
- Mfr. Part No.:
- 178959 TS3-KLV
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.59
(exc. GST)
$42.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.59 | - |
| 5 - 9 | $37.80 | 2% |
| 10 + | $36.65 | 5% |
*price indicative
- RS Stock No.:
- 124-757
- Mfr. Part No.:
- 178959 TS3-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Width | 250mm | |
| Depth | 11.5mm | |
| Standards/Approvals | RoHS | |
| Height | 285mm | |
| For Use With | Replacement mounting Rails | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Width 250mm | ||
Depth 11.5mm | ||
Standards/Approvals RoHS | ||
Height 285mm | ||
For Use With Replacement mounting Rails | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV mounting rail is a replacement mounting rail frame for flush-mounting (hollow-wall) compact distribution boards. It offers a compact design and is easy to install, even in tight spaces. With its high build-up performance and sensitivity, it provides reliable level detection for powdered and fine-grained solids in various industries. The KLV mounting rail is compliant with industry standards and features IO-Link communication for easy configuration. With its hygienic design and cleanability, it fulfills all relevant requirements for food industry applications.
Replacement mounting rail frame for flush-mounting (hollow-wall) compact distribution boards
Compact design allows for easy installation in tight spaces
High build-up performance and sensitivity for reliable level detection
Compliant with industry stan
Related links
- Eaton Grey 3 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Dark Grey 2 Gang Reinforcement Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Faceplate & Mount Plate
- Eaton Dark Grey 3 Gang Reinforcement Faceplate & Mount Plate
