Eaton Push Button Switch, 2 Step, Panel Mount
- RS Stock No.:
- 272-0708
- Mfr. Part No.:
- 173412 CPAD-00/194
- Brand:
- Eaton
Subtotal (1 unit)*
$200.63
(exc. GST)
$220.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.63 |
*price indicative
- RS Stock No.:
- 272-0708
- Mfr. Part No.:
- 173412 CPAD-00/194
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | 2 Step | |
| Illuminated | No | |
| Mount Type | Panel Mount | |
| Standards/Approvals | UL Component to UL969 Labeling and Marking Standard, CSA Accepted to C22.2 No.0.1595 Adhesive Labels Standard, meets requirements of a Halogen Free material per DIN VDE 0472 part 815 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation 2 Step | ||
Illuminated No | ||
Mount Type Panel Mount | ||
Standards/Approvals UL Component to UL969 Labeling and Marking Standard, CSA Accepted to C22.2 No.0.1595 Adhesive Labels Standard, meets requirements of a Halogen Free material per DIN VDE 0472 part 815 | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort wireless pushbutton is MADE up of plastic material and that fitted with bus connection. It has radio frequent bidirectional feature.
Glossy surface finishing
RoHS compliances
Note
Eaton formerly known as Moeller
Related links
- Eaton CPAD Series Push Button Switch 55 mm Cutout, White LED
- Schneider Electric Odace Series Push Button Switch Flush SPDT, IP21D 250 V ac
- Schneider Electric Harmony Series Light Switch Screw SPDT 250 V dc 380 V ac
- Eaton White Wireless Switch CPAD
- Eaton White Eaton Moeller
- Eaton White Eaton Moeller
- Eaton Push Button Actuator
- Eaton Push Button Switch Panel IP67, IP69K
