Clipsal Electrical White 2 Gang Frame

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.76

(exc. GST)

$12.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.76
5 +$10.60

*price indicative

RS Stock No.:
231-3466
Mfr. Part No.:
P3042VH-XW
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Frame

Colour

White

Material

ABS, Polycarbonate

Number of Gangs

2

Height

116mm

Width

78mm

Depth

9mm

Series

Pro

COO (Country of Origin):
VN
The Clipsal Electrical Switch Grid and Skin is both good looking and robust. The grid features panels where identification labels can be placed, and the skin has windows so it can easily view these labels. With bevelled edges to deflect impacts, and clean

Device composition fixing frame

Installation direction vertical

Number of gangs 2 gangs

Surface finish glossy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy