Clipsal Electrical White 2 Gang Frame
- RS Stock No.:
- 231-3462
- Mfr. Part No.:
- P3042C-XW
- Brand:
- Clipsal Electrical
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.20
(exc. GST)
$7.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $7.20 |
| 5 + | $6.49 |
*price indicative
- RS Stock No.:
- 231-3462
- Mfr. Part No.:
- P3042C-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | White | |
| Material | ABS, Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 116mm | |
| Width | 78mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour White | ||
Material ABS, Polycarbonate | ||
Number of Gangs 2 | ||
Height 116mm | ||
Width 78mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electric Switch Plate Skin is easy to clip into place of the grid. The 2 gang switch skin comes with two rockers for easy switching of two circuits. Once installed, the skin cannot be removed by hand.
Number of rocker 2
Installation direction vertical
Fixing mode clip-on
Surface finish glossy
Related links
- Clipsal Electrical White 2 Gang Frame
- Clipsal Electrical White 1 Gang, Iconic
- Clipsal Electrical Black 2 Gang Frame
- Clipsal Electrical White 3 Gang Frame
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 6 Gang Frame
- Clipsal Electrical White 1 Gang Frame
- Clipsal Electrical White 5 Gang Frame
