Clipsal Electrical, 10A White 2 Gang Plug Socket XW Outdoor, Type I - ANZ/CN
- RS Stock No.:
- 282-3021
- Mfr. Part No.:
- O3025-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$51.67
(exc. GST)
$56.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.67 |
*price indicative
- RS Stock No.:
- 282-3021
- Mfr. Part No.:
- O3025-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Outdoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Pole Configuration | 1P+E | |
| Mount Type | Screw | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Material | Polycarbonate | |
| Finish | Matt | |
| IP Rating | IP54 | |
| Overall Width | 115.5mm | |
| Overall Depth | 70mm | |
| Overall Height | 85mm | |
| Range | Iconic | |
| Standards/Approvals | REACH, CHINA RoHS, RCM, AS NZS 3112, EU RoHS | |
| Series | XW | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Outdoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Pole Configuration 1P+E | ||
Mount Type Screw | ||
Current Rating 10A | ||
Voltage 240V | ||
Material Polycarbonate | ||
Finish Matt | ||
IP Rating IP54 | ||
Overall Width 115.5mm | ||
Overall Depth 70mm | ||
Overall Height 85mm | ||
Range Iconic | ||
Standards/Approvals REACH, CHINA RoHS, RCM, AS NZS 3112, EU RoHS | ||
Series XW | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Iconic twin switched socket outlet is mounted horizontally. The switched socket can be controlled by ON OFF button or Rocker actuator. This switched socket outlet has outdoor type installation. It is a green premium sustainable prod
Mercury free
RoHS compliant
IP54 degree of protection
Halogen free plastic parts product
Related links
- Clipsal Electrical XW White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC228 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 1 Gang Plug Socket Type I - ANZ/CN
