Clipsal Electrical White 5 Gang Frame
- RS Stock No.:
- 231-3474
- Mfr. Part No.:
- P3045VH-XW
- Brand:
- Clipsal Electrical
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$21.26
(exc. GST)
$23.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.26 | - |
| 5 + | $19.13 | 10% |
*price indicative
- RS Stock No.:
- 231-3474
- Mfr. Part No.:
- P3045VH-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | White | |
| Material | ABS, Polycarbonate | |
| Number of Gangs | 5 | |
| Height | 116mm | |
| Width | 78mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour White | ||
Material ABS, Polycarbonate | ||
Number of Gangs 5 | ||
Height 116mm | ||
Width 78mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical 4 Gang switch grid and skin can be installed either vertically or horizontally. The design has been developed after extensive market research and customer feedback to specifically meet the needs of commercial buildings.
Installation direction vertical
Number of gangs 5 gangs
Surface finish glossy
Related links
- Clipsal Electrical White 3 Gang Frame
- Clipsal Electrical White 6 Gang Frame
- Clipsal Electrical White 2 Gang Frame
- Clipsal Electrical White 1 Gang Frame
- Clipsal Electrical White 4 Gang Frame
- Clipsal Electrical White 1 Gang, Iconic
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Siemens White 5 Gang Frame
