Clipsal Electrical White 1 Gang Frame

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.88

(exc. GST)

$10.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.88
5 +$8.87

*price indicative

RS Stock No.:
231-3460
Mfr. Part No.:
P3041VH-XW
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Frame

Colour

White

Material

ABS, Polycarbonate

Number of Gangs

1

Height

116mm

Width

78mm

Depth

9mm

Series

Pro

COO (Country of Origin):
VN
The Clipsal Electric Grid plate is designed to be installed either vertically or horizontally. The switched has 1 gang grid and skin gives you the flexibility to pair it with the mechanism of your choice. The skin and grid features a white gloss finish wh

Device composition fixing frame

Installation direction vertical

Number of gangs 1 gang

Surface finish glossy

Material PC (polycarbonate), ABS (acrylonitrile butadiene-styrene)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy