Clipsal Electrical Black 2 Gang Frame

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.02

(exc. GST)

$8.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$8.02
5 +$7.22

*price indicative

RS Stock No.:
231-3461
Mfr. Part No.:
P3042C-BK
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Frame

Colour

Black

Material

ABS, Polycarbonate

Number of Gangs

2

Height

116mm

Width

78mm

Depth

9mm

Series

Pro

COO (Country of Origin):
VN
The Clipsal Electric Switch Plate Skin is easy to clip into place of the grid. The 2 gang switch skin comes with two rockers for easy switching of two circuits. Once installed, the skin cannot be removed by hand.

Number of rocker 2

Installation direction vertical

Fixing mode clip-on

Surface finish glossy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy