Clipsal Electrical Black, 2 Way Push Button, 5 Gang, R5045
- RS Stock No.:
- 230-6826
- Mfr. Part No.:
- R5045EDLB-ZB
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$621.86
(exc. GST)
$684.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.86 |
*price indicative
- RS Stock No.:
- 230-6826
- Mfr. Part No.:
- R5045EDLB-ZB
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Switch Type | Push Button | |
| Number of Gangs | 5 | |
| Product Type | Wall Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Current Rating | 32mA | |
| Mount Type | Wall | |
| Colour | Black | |
| Material | Plastic | |
| Series | R5045 | |
| Range | C-bus | |
| Voltage | 36V | |
| Height | 123mm | |
| Standards/Approvals | No | |
| Minimum Box Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Switch Type Push Button | ||
Number of Gangs 5 | ||
Product Type Wall Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Current Rating 32mA | ||
Mount Type Wall | ||
Colour Black | ||
Material Plastic | ||
Series R5045 | ||
Range C-bus | ||
Voltage 36V | ||
Height 123mm | ||
Standards/Approvals No | ||
Minimum Box Depth 83mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric range is C-Bus enhanced DLT wall switch. Colour of cover plate is zen black and grid black. Control type 5 x push-button dual-action and equipment are mounting plate and flying lead.
IP degree of protection IP20
Green Premium product
Mercury free
Warranty 18 months
Related links
- Clipsal Electrical White 5 Gang, R5045
- Clipsal Electrical Black 2 Gang Frame
- Clipsal Electrical Black 1 Gang, Iconic
- Legrand White 5 Gang, 600031
- Clipsal Electrical 75 W Ceiling Fan, 240V dc
- Clipsal Electrical Black 3 Gang Frame
- Clipsal Electrical Black 1 Gang Frame
- Clipsal Electrical Black Mains Connection Box
