Clipsal Electrical Red 2 Gang Frame
- RS Stock No.:
- 231-3442
- Mfr. Part No.:
- P3025C-RD
- Brand:
- Clipsal Electrical
Get a bulk buy discount
Add 5 more to save $6.10
View bulk pricing optionsSubtotal (1 unit)*
$12.16
(exc. GST)
$13.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.16 | - |
| 5 + | $10.94 | $6.10 |
*price indicative
- RS Stock No.:
- 231-3442
- Mfr. Part No.:
- P3025C-RD
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Red | |
| Material | Polycarbonate, ABS | |
| Number of Gangs | 2 | |
| Height | 78mm | |
| Width | 116mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Red | ||
Material Polycarbonate, ABS | ||
Number of Gangs 2 | ||
Height 78mm | ||
Width 116mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Horizontal twin switched power point Skin is robust and hard wearing - perfect for use in commercial buildings. The skin features see-though panels so you can easily identify which circuit you are working on. It has a gloss finish f
Number of rocker 2
Number of power socket outlets 2
[In] rated current 10 A
Installation direction horizontal
Fixing mode clip-on
Surface finish glossy
Related links
- Clipsal Electrical Green 2 Gang Frame
- Clipsal Electrical Blue 2 Gang Frame
- Clipsal Electrical Black 2 Gang Frame
- Clipsal Electrical White 2 Gang Frame
- Clipsal Electrical Grey 2 Gang Frame
- Clipsal Electrical Dark Grey 2 Gang Frame
- Clipsal Electrical Red, Black LED Kit for use with Power Connector
- Clipsal Electrical White 6 Gang Frame
