Clipsal Electrical Green 2 Gang Frame

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$12.16

(exc. GST)

$13.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.16-
5 +$10.9310%

*price indicative

RS Stock No.:
231-3441
Mfr. Part No.:
P3025C-GR
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Frame

Colour

Green

Material

ABS, Polycarbonate

Number of Gangs

2

Height

78mm

Width

116mm

Depth

9mm

Series

Pro

COO (Country of Origin):
VN
The Clipsal Electrical Horizontal twin switched power point Skin is robust and hard wearing - perfect for use in commercial buildings. The skin features see-though panels so you can easily identify which circuit you are working on. It has a gloss finish f

Number of rocker 2

Number of power socket outlets 2

[In] rated current 10 A

Installation direction horizontal

Fixing mode clip-on

Surface finish glossy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy