Omron F3SJ Series Light Curtain Sender, Receiver, 12 Beam(s), 25 mm Resolution

This image is representative of the product range

Subtotal (1 unit)*

$2,826.63

(exc. GST)

$3,109.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,826.63

*price indicative

RS Stock No.:
746-7315
Mfr. Part No.:
F3SJ-A0295P30
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SJ

Beam Resolution

25mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

12

Protective Height

295mm

Maximum Protective Width

9m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

200mm

Maximum Scanning Distance

9m

Length

30mm

Width

26mm

Height

404mm

Maximum Response Time

40ms

Terminal Type

8-Pin M12 Connector

COO (Country of Origin):
JP

Omron F3SJ Series Light Curtain, 295mm Protective Height, 9m Maximum Protective Width - F3SJ-A0295P30


This light curtain provides non-contact presence detection for safeguarding access points and hazardous zones in automated and industrial settings. It comprises separate emitter and receiver units designed to create a vertical sensing plane that interrupts operations when an object enters the protected area. The device operates on low-voltage control systems and is intended for integration where reliable personnel protection and machine safeguarding are required.

Features & Benefits


• 11-beam array providing targeted interruption detection
• 30mm beam spacing delivering fine object discrimination
• Protective height 295mm enabling concise hazard coverage
• Maximum sensing range 9m facilitating long-distance protection
• Response time up to 40ms supporting timely safety actions
• Terminal Interface 8-pin M12 permitting standardised wiring

**Applications**


• Suitable for safeguarding access to robotic workcells
• Ideal for perimeter protection on conveyor lines
• Used with machine guards on press and cutting equipment
• Can be used for presence detection at inspection stations

What supply voltage is required for operation?


It runs from a 24V supply compatible with common control circuits.

How close can the curtain detect objects from its face?


The minimum sensing distance is 0.2m, allowing detection near the unit.

What is the housing height and how does that affect installation?


The housing measures 404mm tall, which should be considered for mounting clearance and alignment with guarded openings.

What physical components are supplied for creating the sensing plane?


Two distinct units form the system, one transmitting beams and one receiving them, arranged opposite each other to establish the protective field.

Each
$2,094.78
1 Pair
$3,975.30
1 Pair
$5,198.12
1 Pair
$2,866.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy