Omron F3SJ Series Light Curtain Receiver, Sender, 54 Beam(s), 20 mm Resolution
- RS Stock No.:
- 757-7841
- Mfr. Part No.:
- F3SJ-E1105P25
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 pair)*
$6,272.33
(exc. GST)
$6,899.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6,272.33 |
*price indicative
- RS Stock No.:
- 757-7841
- Mfr. Part No.:
- F3SJ-E1105P25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 20mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, cULus | |
| Number of Beams | 54 | |
| Protective Height | 1.105m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 7m | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Maximum Response Time | 70ms | |
| Length | 30mm | |
| Height | 1.17m | |
| Width | 30mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 20mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE, cULus | ||
Number of Beams 54 | ||
Protective Height 1.105m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 7m | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Maximum Response Time 70ms | ||
Length 30mm | ||
Height 1.17m | ||
Width 30mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- CN
Omron F3SJ Series Light Curtain, 1105mm Protective Height, 54 Beams - F3SJ-E1105P25
This light curtain is a safety receiver designed to detect the presence of personnel or objects in industrial access points and machine perimeters. It operates as a high-sensitivity optical safeguarding device suitable for short- to medium-range installations and integrates into safety circuits where prompt interruption of hazardous motion is required.
Features and Benefits:
• 54 beaMS provide dense detection and fine area coverage
• 20 mm beam spacing enables precise object discrimination
• 0.2 m minimum scanning distance allows close-proximity protection
• 7 m maximum scanning distance supports longer reach installations
• 70 MS maximum response time delivers fast detection-to-action performance
• 24 V DC supply with screw terminals simplifies power and wiring
• 20 mm beam spacing enables precise object discrimination
• 0.2 m minimum scanning distance allows close-proximity protection
• 7 m maximum scanning distance supports longer reach installations
• 70 MS maximum response time delivers fast detection-to-action performance
• 24 V DC supply with screw terminals simplifies power and wiring
Applications
• Suitable for safeguarding machine access doors and Gates
• Ideal for perimeter protection on assembly cells
• Used with robotic workstations to detect intrusions
• Can be used for press and Punch guarding
• Used for pedestrian-vehicle separation in production areas
• Ideal for perimeter protection on assembly cells
• Used with robotic workstations to detect intrusions
• Can be used for press and Punch guarding
• Used for pedestrian-vehicle separation in production areas
What electrical connection method does it require?
It is wired via screw terminals to a 24 V DC supply.
Which approvals cover its deployment in safety systems?
It carries CE and cULus approvals for recognised safety standards.
How Compact is the receiver for constrained installations?
The receiver measures 1174 mm in overall height and has a 30 mm cross-section width.
What protective height does it provide for guarded openings?
The unit delivers a protective height of 1105 mm.
What level of safety classification does it meet?
It is designed to meet Type 4 safety requirements.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Related links
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
