Omron F3SJ Series Light Curtain Receiver, Sender, 50 Beam(s), 20 mm Resolution
- RS Stock No.:
- 757-7847
- Mfr. Part No.:
- F3SJ-E1025P25
- Brand:
- Omron
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 pair)*
$5,133.40
(exc. GST)
$5,646.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 2 | $5,133.40 | - |
| 3 - 4 | $4,928.06 | 4% |
| 5 + | $4,722.72 | 8% |
*price indicative
- RS Stock No.:
- 757-7847
- Mfr. Part No.:
- F3SJ-E1025P25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 20mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 50 | |
| Protective Height | 1.025m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 7m | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Width | 30mm | |
| Length | 30mm | |
| Height | 1.09m | |
| Maximum Response Time | 15ms, 70ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 20mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 50 | ||
Protective Height 1.025m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 7m | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Width 30mm | ||
Length 30mm | ||
Height 1.09m | ||
Maximum Response Time 15ms, 70ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- CN
Omron F3SJ Series Light Curtain, 1025mm Protective Height, 20mm Beam Resolution - F3SJ-E1025P25
This light curtain provides non-contact presence detection for safeguarding access to hazardous machinery in industrial settings. It functions as a receiver within a paired sensing barrier and is intended for machine safeguarding where a Type 4 safety classification is required. The unit operates from a 24V supply and connects via screw terminals, making it suitable for integration into control panels and safety circuits.
Features & Benefits
• 50 beams delivering fine object detection and intrusion suppression
• 20mm beam spacing enabling accurate small-part sensing
• 15ms on-to-off response for Rapid fault recognition
• 70ms off-to-on response supporting reliable reset timing
• 0.2m minimum sensing distance for close-proximity protection
• 20mm beam spacing enabling accurate small-part sensing
• 15ms on-to-off response for Rapid fault recognition
• 70ms off-to-on response supporting reliable reset timing
• 0.2m minimum sensing distance for close-proximity protection
**Applications**
• Suitable for safeguarding automated press and stamping lines
• Ideal for perimeter protection on robotic workcells
• Used with conveyor infeed points to prevent access incidents
• Can be used for safety zoning on pick-and-place stations
• Ideal for perimeter protection on robotic workcells
• Used with conveyor infeed points to prevent access incidents
• Can be used for safety zoning on pick-and-place stations
What is the physical footprint for panel planning?
The receiver measures 30 mm in width and 30mm in depth, with an overall unit height of 1.09m, allowing straightforward mounting within constrained machine apertures.
How much vertical coverage does it provide for operator protection?
The protective height is 1,025 mm, providing a continuous sensing zone suitable for typical hand and ARM intrusion prevention.
What electrical connection method is required for installation?
It uses screw-type terminals for secure conductor attachment and requires a 24V DC supply for normal operation.
How does the device behave across its sensing range?
It supports reliable detection up to 7m, with performance maintained across the specified maximum scanning distance for consistent safeguarding.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Related links
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
