Dormer Solid Carbide, 49mm Overall Drill Bit
- RS Stock No.:
- 274-675
- Mfr. Part No.:
- R0032.0
- Brand:
- Dormer
Subtotal (1 unit)*
$22.05
(exc. GST)
$24.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.05 |
*price indicative
- RS Stock No.:
- 274-675
- Mfr. Part No.:
- R0032.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Spiral | |
| Overall Length | 49mm | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Drill Point Angle | 120° | |
| Drilling Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Spiral | ||
Overall Length 49mm | ||
Finish Bright | ||
Cutting Direction Right | ||
Drill Point Angle 120° | ||
Drilling Length 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 49mm Overall 2 mm 1
- Dormer Solid Carbide, 49mm Overall 1.98 mm
- Dormer Solid Carbide, 49mm Overall 2.1 mm
- RS PRO Solid Carbide, 49mm Overall 13 mm 1
- Dormer Solid Carbide, 65mm Overall 3.17 mm
- Dormer Solid Carbide, 57mm Overall
- Dormer Solid Carbide 34mm Overall
- Dormer Solid Carbide, 43mm Overall 1.59 mm
