Omron F3SJ Series Light Curtain Receiver, Sender, 34 Beam(s), 20 mm Resolution
- RS Stock No.:
- 757-7838
- Mfr. Part No.:
- F3SJ-E0705P25
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 pair)*
$3,975.30
(exc. GST)
$4,372.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3,975.30 |
*price indicative
- RS Stock No.:
- 757-7838
- Mfr. Part No.:
- F3SJ-E0705P25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 20mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 34 | |
| Protective Height | 705mm | |
| Maximum Protective Width | 7m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Height | 774mm | |
| Length | 30mm | |
| Width | 30mm | |
| Maximum Response Time | 15ms, 70ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 20mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 34 | ||
Protective Height 705mm | ||
Maximum Protective Width 7m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Height 774mm | ||
Length 30mm | ||
Width 30mm | ||
Maximum Response Time 15ms, 70ms | ||
Terminal Type M12 Connector | ||
Omron F3SJ Series Light Curtain, 705mm Protective Height, 20mm Beam Resolution - F3SJ-E0705P25
This light curtain provides non-contact presence detection for safeguarding machinery in industrial settings. It functions as a sensing receiver within a protective beam array to detect intrusion into hazardous areas, helping to stop or control equipment when interruption occurs. The device is intended for integration into automation installations that require fast, reliable optical sensing at short to medium ranges.
Features & Benefits
• 20mm beam resolution improves small-object detection capability
• 34-beam arrangement increases vertical coverage density
• Type 4 safety classification supports high-integrity protection levels
• 15ms on-to-off response time enables Rapid fault response
• 70ms off-to-on response time ensures predictable reset behaviour
• Screw terminals accept 24V supply for straightforward wiring
• 34-beam arrangement increases vertical coverage density
• Type 4 safety classification supports high-integrity protection levels
• 15ms on-to-off response time enables Rapid fault response
• 70ms off-to-on response time ensures predictable reset behaviour
• Screw terminals accept 24V supply for straightforward wiring
**Applications**
• Suitable for safeguarding press and stamping machinery in production lines
• Ideal for perimeter protection of robotic workcells in assembly systems
• Used for access detection on conveyors and transfer stations
• Can be used for light-based presence sensing in packaging equipment
• Ideal for perimeter protection of robotic workcells in assembly systems
• Used for access detection on conveyors and transfer stations
• Can be used for light-based presence sensing in packaging equipment
What are the limits on sensing distance and how does that affect installation?
The receiver supports scanning distances up to 7m and requires a minimum gap of 0.2m from the transmitter, so alignment and mounting must accommodate that range to maintain reliable detection.
How much vertical area does the device monitor and what spacing is provided?
The protective height covers 705mm using a 34-beam pattern with 20mm spacing between beams, giving continuous vertical detection across the monitored zone.
What power input and connection method are required on site?
The unit operates from a 24V supply and connects via screw-type terminals for fixed, secure wiring to control circuitry.
What physical footprint should be considered for panel or frame mounting?
The receiver housing is 30mm wide and 774mm tall, allowing integration into slim vertical mounting profiles where space is constrained.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Related links
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
