Omron F3SJ Series Light Curtain Receiver, Sender, 22 Beam(s), 20 mm Resolution
- RS Stock No.:
- 757-7822
- Mfr. Part No.:
- F3SJ-E0465P25
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 pair)*
$2,866.25
(exc. GST)
$3,152.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $2,866.25 |
*price indicative
- RS Stock No.:
- 757-7822
- Mfr. Part No.:
- F3SJ-E0465P25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 20mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 22 | |
| Protective Height | 465mm | |
| Maximum Protective Width | 7m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Length | 30mm | |
| Height | 534mm | |
| Maximum Response Time | 15ms, 70ms | |
| Width | 30mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 20mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 22 | ||
Protective Height 465mm | ||
Maximum Protective Width 7m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Length 30mm | ||
Height 534mm | ||
Maximum Response Time 15ms, 70ms | ||
Width 30mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- JP
Omron F3SJ Series Light Curtain, 20mm Beam Resolution, 465mm Protective Height - F3SJ-E0465P25
This light curtain provides a non-contact safeguarding solution for industrial automation and machinery access control. Designed as a receiver unit within a safety sensor system, it detects intrusions across a guarded aperture to interrupt hazardous motion. It is intended for integration where fast interruption and Compact installation are required in production, assembly and material-handling environments.
Features & Benefits
• 20mm beam spacing gives precise object detection and reduced nuisance trips
• 15ms on-to-off response time supports Rapid hazard interruption
• 22-beam arrangement increases detection redundancy for small objects
• Type 4 safety rating enables use in high-risk protection usage
• 15ms on-to-off response time supports Rapid hazard interruption
• 22-beam arrangement increases detection redundancy for small objects
• Type 4 safety rating enables use in high-risk protection usage
**Applications**
• Suitable for press and stamping machine safeguarding
• Ideal for perimeter protection on robotic cells
• Used for access control on conveyor transfer points
• Can be used for protection of packaging machinery openings
• Used with safety controllers in automated assembly lines
• Ideal for perimeter protection on robotic cells
• Used for access control on conveyor transfer points
• Can be used for protection of packaging machinery openings
• Used with safety controllers in automated assembly lines
What is the maximum horisontal span this receiver can protect?
It supports a protected width up to 7m when paired with a matching transmitter across the guarded opening.
How close can objects be detected to the sensing edge?
The device can operate effectively from a minimum sensing distance of 0.2m from the opposing unit.
What physical form factor should I allow for mounting clearance?
The receiver has a Compact profile with a protective height of 465mm and a narrow housing width of 30mm that simplifies panel alignment.
Which connection method is used for field wiring?
Field wiring is MADE via screw-type terminals compatible with a 24V supply arrangement.
How does the unit behave after an interruption clears?
After an interrupt, the receiver returns to Active detection within the specified off-to-on response interval of 70ms.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Related links
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
