SICK L29E Series Light Curtain Receiver, 1 Beam(s)
- RS Stock No.:
- 285-9639
- Mfr. Part No.:
- L29E-3P3430
- Brand:
- SICK
Subtotal (1 unit)*
$240.12
(exc. GST)
$264.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.12 |
*price indicative
- RS Stock No.:
- 285-9639
- Mfr. Part No.:
- L29E-3P3430
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | L29E | |
| Component Type | Receiver | |
| Safety Type | 2 | |
| Standards/Approvals | PLC | |
| Number of Beams | 1 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 6m | |
| Length | 23.6mm | |
| Height | 50mm | |
| Maximum Response Time | 0.54ms | |
| Width | 12.2mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series L29E | ||
Component Type Receiver | ||
Safety Type 2 | ||
Standards/Approvals PLC | ||
Number of Beams 1 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 6m | ||
Length 23.6mm | ||
Height 50mm | ||
Maximum Response Time 0.54ms | ||
Width 12.2mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The L29 single-beam photoelectric safety switch consists of a sender and receiver. The test input of the sender allows direct functional tests. Performance level PL c in acc. with EN ISO 13849-1 or Type 2 in acc. with IEC 61496 can be achieved in conjunct
Based on the rugged VISTAL™ housing and the high enclosure rating the L29 is suitable for applications with rough environmental conditions. Due to the very small size the L29 can easily be integrated in applications with limited installation space.
At a glance
Type 2 (IEC 61496), SIL1 (IEC 61508), PL c (EN ISO 13849), only in conjunction with an external test device of the product family Flexi Classic (UE410-MU)
Very small housing dimensions (50 mm x 23,6 mm x 12,2 mm)
Ultra-rugged VISTAL™ housing
Ecolab tested
Your Benefit
Easy integration due to very small design
Reliability in installation and operation due to rugged VISTAL™ housing
Very good material resistance, tested based on the Ecolab testing method
Well suited to withstand extreme ambient conditions such as heat, co
Applications
Packaging industry: protecting small gaps
Automatic gates: e.g., protecting the closing edge on roller doors
Related links
- SICK WEO16P Series Light Curtain Receiver, 1 Beam(s)
- SICK L21E Series Light Curtain Receiver, 1 Beam(s)
- SICK L40E Series Light Curtain Receiver, 1 Beam(s)
- SICK L41E Series Light Curtain Receiver, 1 Beam(s)
- SICK WSO26I Series Light Curtain Receiver, 1 Beam(s)
- SICK WEO26P Series Light Curtain Receiver, 1 Beam(s)
- SICK WSO16I Series Light Curtain Receiver, 1 Beam(s)
- SICK WSU/WEU26-3 Series Light Curtain Receiver 30 mm Resolution