Omron F3SJ Series Light Curtain Receiver, Sender, 14 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6797
- Mfr. Part No.:
- F3SJ-E0305P25
- Brand:
- Omron
Subtotal (1 unit)*
$2,094.78
(exc. GST)
$2,304.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,094.78 |
*price indicative
- RS Stock No.:
- 214-6797
- Mfr. Part No.:
- F3SJ-E0305P25
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 14 | |
| Protective Height | 305mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 7m | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Maximum Response Time | 70ms | |
| Length | 305mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 14 | ||
Protective Height 305mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 7m | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Maximum Response Time 70ms | ||
Length 305mm | ||
Omron F3SJ Series Light Curtain, 305mm Protective Height, 14 Beams - F3SJ-E0305P25
This light curtain is a safety receiver designed to detect intrusions into hazardous zones and halt machinery where necessary. It operates as part of a protective sensing system, offering multi-beam detection across a guarded area with a compact protective height and versatile distance capability suitable for a range of industrial environments.
Features and Benefits:
• Four-level safety category reduces risk in high-hazard applications
• Fourteen independent beams provide precise object detection
• 25mm beam spacing enables fine intrusion resolution
• Operates from a 24V supply for common industrial control systems
• Response time of 70ms supports rapid stoppage of equipment
• Scanning capability from 0.2-7m accommodates varied layouts
• Fourteen independent beams provide precise object detection
• 25mm beam spacing enables fine intrusion resolution
• Operates from a 24V supply for common industrial control systems
• Response time of 70ms supports rapid stoppage of equipment
• Scanning capability from 0.2-7m accommodates varied layouts
Applications
• Suitable for safeguarding access to production machinery
• Ideal for integration with automated packaging lines
• Used with conveyor guarding where limited height clearance exists
• Can be used for perimeter protection of robotic cells
• Useful for retrofit installations requiring a receiver-only unit
• Ideal for integration with automated packaging lines
• Used with conveyor guarding where limited height clearance exists
• Can be used for perimeter protection of robotic cells
• Useful for retrofit installations requiring a receiver-only unit
What is the smallest object the receiver can reliably detect?
With 25mm beam spacing and 14 beams, the system detects intrusions approximately matching the beam resolution rather than individual pixel sizes.
How flexible is installation distance from the emitter?
The receiver functions correctly across a scanning range from 0.2m up to 7m, permitting placement close to or several metres from the paired transmitter.
What electrical environment does it require?
It is intended to run on a 24V supply compatible with standard industrial control circuits and safety relays.
How quickly will it signal a hazardous interruption?
The device provides a maximum reaction interval of 70ms from detection to output, enabling prompt machine stoppage.
Related links
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
