SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 214-4295
- Mfr. Part No.:
- C2C-SA07530A10000
- Brand:
- SICK
Subtotal (1 unit)*
$1,015.76
(exc. GST)
$1,117.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.76 |
*price indicative
- RS Stock No.:
- 214-4295
- Mfr. Part No.:
- C2C-SA07530A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec2 Core | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 2 (Iec 61496-1) | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 750mm | |
| Maximum Protective Width | 15m | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 15m | |
| Width | 34mm | |
| Height | 750mm | |
| Length | 763mm | |
| Maximum Response Time | 11ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec2 Core | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 2 (Iec 61496-1) | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 750mm | ||
Maximum Protective Width 15m | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 15m | ||
Width 34mm | ||
Height 750mm | ||
Length 763mm | ||
Maximum Response Time 11ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
SICK deTec2 Core Series Light Curtain, 750mm Protective Height, 15m Scanning Range - C2C-SA07530A10000
This light curtain is a sender component designed for industrial safety applications, providing a guarded protective field for machinery. It operates in normal industrial environments with optical synchronisation to a compatible receiver and produces an invisible near‑infrared light field for presence detection. The unit connects via a 5‑pin M12 plug and is intended for integration into safety circuits up to Type 2 performance.
Features and Benefits:
• 30mm beam resolution improves detection of small obstructions
• 15m maximum scanning distance enables long‑reach protection
• Type 2 IEC 61496‑1 compliance supports PLc safety integration
• 24V supply with low ripple minimises power fluctuations
• IP65/IP67 enclosure rating allows use in dusty or wet areas
• 15m maximum scanning distance enables long‑reach protection
• Type 2 IEC 61496‑1 compliance supports PLc safety integration
• 24V supply with low ripple minimises power fluctuations
• IP65/IP67 enclosure rating allows use in dusty or wet areas
Applications
• Suitable for machine guarding on conveyor lines
• Ideal for access control at automated workstations
• Used with safety relays for restart interlock
• Can be used for perimeter protection in production cells
• Ideal for access control at automated workstations
• Used with safety relays for restart interlock
• Can be used for perimeter protection in production cells
What electrical connection does the device use?
It uses a 5‑pin M12 plug with a 150mm cable tail and 4.3mm cable diameter.
How does the unit behave when a fault is detected?
At least one OSSD is driven to the OFF state and outputs enter a locked condition.
What environmental ranges can it withstand?
It operates between -30°C and +55°C and tolerates 15%-95% non‑condensing humidity.
How is synchronisation achieved between sender and receiver?
Synchronisation is optical, eliminating the need for additional wiring.
- RS Stock No. 2144296
- Mfr. Part No. C2C-SA10530A10000
Each
$1,304.35
- RS Stock No. 9139267
- Mfr. Part No. C2C-SA06030A10000
Each
$804.99
- RS Stock No. 2144298
- Mfr. Part No. C2C-SA13530A10000
Each
$1,596.74
- RS Stock No. 2144302
- Mfr. Part No. C2C-SA19530A10000
Each
$1,967.60
Related links
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 14 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Light Curtain Receiver, 30 mm Resolution
- SICK M40S Series Light Curtain Sender, 30 mm Resolution











