Smartscan 1K3 Series Light Curtain Receiver, Sender, 6 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$1,821.92

(exc. GST)

$2,004.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,821.92

*price indicative

RS Stock No.:
511-7169
Mfr. Part No.:
1K3-098
Brand:
Smartscan
Find similar products by selecting one or more attributes.
Select all

Brand

Smartscan

Product Type

Light Curtain

Series

1K3

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 3

Standards/Approvals

d

Number of Beams

6

Protective Height

180mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

5m

Minimum Scanning Distance

500mm

Maximum Scanning Distance

5m

Maximum Response Time

40ms

Width

28mm

Length

41mm

Height

190mm

Terminal Type

Cable

RoHS Status: Exempt

COO (Country of Origin):
GB

1K3 Series, Type 2, Hand Protection


Typical light curtain applications include: automated warehouses, robots, packaging machines, injection moulding machines, textile machinery, electronic component assembly lines, transfer lines, bottling and filling machines, process machinery and special purpose equipment

Simple installation and alignment with diagnostic indicators

No range setting required

Continuously self-testing system, no 'test' input required

Dual channel, fail-safe electronic outputs

All units come with transmitter and receiver, and 2 x 5m connecting cables

Waterproof enclosures

Light Curtain


Warning

These devices must be installed and used in accordance with the installation and operating instructions supplied with each product

Standards

EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy