Subtotal (1 unit)*
$32.80
(exc. GST)
$36.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.80 |
*price indicative
- RS Stock No.:
- 707-239
- Mfr. Part No.:
- ZTPA4563
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Mounting Clip | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Mounting Clip | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium bracket profile small designed to provide a robust and flexible mounting solution for S profiles in aluminium. This Durable metal clip ensures secure installation while enabling easy adjustments, making it an essential accessory for various lighting applications. Whether you're enhancing a commercial space or setting up a residential lighting system, this product guarantees reliability and stability. With a commitment to quality, the bracket supports the seamless integration of lighting fixtures, contributing to both functionality and aesthetic appeal in your designs.
Constructed from high-quality metal for enhanced durability
Facilitates flexible installation of small aluminium profiles
Includes 6 pieces in a single pack for comprehensive coverage
Lightweight design; each clip weighs just 3 grams
Compatible with a range of similar products for versatile use
Fulfils industrial standards in accordance with DIN and IEC
Ensures secure mounting, reducing the risk of installation errors
Related links
- Radium Mounting Clip
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m