Subtotal (1 unit)*
$37.19
(exc. GST)
$40.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.19 |
*price indicative
- RS Stock No.:
- 707-238
- Mfr. Part No.:
- ZTPA4562
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Mounting Clip | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Mounting Clip | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium bracket spring profile is expertly designed for securely mounting small aluminium profiles onto thin-walled surfaces, such as plasterboard ceilings. Its robust plastic construction ensures durability and ease of installation, making it an Ideal choice for various lighting applications. With a recommended usage of two brackets per metre, this product effectively stabilises your profile while allowing for effortless maintenance. Suitable for both residential and commercial environments, the Radium bracket simplifies the installation process and enhances the versatility of your lighting setups. Offering reliability and performance, this mounting clip is a must-have addition to your auxiliary lighting toolkit.
Designed specifically for easy installation of small aluminium profiles
Constructed from high-quality plastic for long-lasting durability
Recommended usage of two brackets per metre enhances stability
Suitable for thin-walled surfaces like plasterboard which ensuring versatility
Compatible with various radium lighting fixtures, providing seamless integration
Simplifies installation processes which making it accessible for users of all skill levels
Lightweight at just 6 grams, facilitating effortless handling and placement
Offers reliable performance in residential and commercial applications
Related links
- Radium Mounting Clip
- Phoenix Contact, PWT Mounting Clip
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm