Banner T30R Series T30R R-GAGE Sensor Level Sensor, 30 V dc
- RS Stock No.:
- 270-8586
- Mfr. Part No.:
- T30R-1515-CKDQ
- Brand:
- Banner
Subtotal (1 unit)*
$979.40
(exc. GST)
$1,077.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.40 |
*price indicative
- RS Stock No.:
- 270-8586
- Mfr. Part No.:
- T30R-1515-CKDQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Level Sensor | |
| Device Type | T30R R-GAGE Sensor | |
| Mount Type | Screw | |
| Housing Material | Rugged Ip67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | FCC Part 15 Class A | |
| Hazardous Area Certification | No | |
| Series | T30R | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Level Sensor | ||
Device Type T30R R-GAGE Sensor | ||
Mount Type Screw | ||
Housing Material Rugged Ip67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals FCC Part 15 Class A | ||
Hazardous Area Certification No | ||
Series T30R | ||
- COO (Country of Origin):
- US
The Banner near range Radar Sensor with detailed time of flight proximity sensing mode detects objects using electromagnetic waves or radar waves.
Remote teach
Clear object detection
Related links
- Banner T30R Series T30R R-GAGE Sensor Level Sensor, Threaded Barrel
- Banner T30R Series Radar Sensor Level Sensor
- Banner T30R Series Radar Level Sensor Housing Polybutylene Terephthalate
- Banner T30R-1515-LKUQ Barrel Level Radar T30R, M30 x 1.5 25 m 100mA PNP/NPN NO/NC 30V dc 30 V dc
- Banner T30R-1515-KUQP Barrel Proximity Sensor, M30 15000 mm 100mA 0/10 V 12V 30 V dc
- Banner QT50R-EU-AFSQ Rectangular Ultrasonic Proximity Sensor R-GAGE QT50R-AFS, M30 x 1.5 3.5 μm 150mA Relay 30V dc 30 V
- Banner Q45UBB63DACQ Rectangular Ultrasonic Proximity Sensor U-GAGE Q45UBB Ultrasonic Sensor 1400 mm 150mA PNP/NPN 24V dc
- Banner Q45UBB63DACQ6 Rectangular Ultrasonic Proximity Sensor U-GAGE Q45UBB 1400 mm 150mA PNP/NPN 24V dc 24 V dc
