Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, 28 V dc

Subtotal (1 unit)*

$814.74

(exc. GST)

$896.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$814.74

*price indicative

RS Stock No.:
267-9270
Distrelec Article No.:
303-84-370
Mfr. Part No.:
FMX11-CA11DS10
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Hydrostatic Level Sensor

Cable Length

10m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

28V dc

Standards/Approvals

CE mark

Hazardous Area Certification

No

Series

FMX11

COO (Country of Origin):
DE

Endress+Hauser FMX11 Series Level Sensor, 70°C Maximum Operating Temperature, 316L Stainless Steel Housing - FMX11-CA11DS10


This level sensor is a hydrostatic device designed to measure liquid levels in industrial tanks and vessels. It is housed in corrosion-resistant 316L stainless steel and is configured for clamp mounting, providing a compact solution for continuous submerged level monitoring with a 10m connection to external systems.

Features and Benefits:


• 10m cable length enables remote electronics placement and safe routing
• Maximum operating temperature 70°C allows use in warm process fluids
• Minimum operating temperature -10°C supports cold environment deployment
• 28V DC maximum supply and 22 mA current draw minimises power needs
• EPDM gasket offers chemical resistance for diverse media
• CE marked to indicate conformity with applicable EU directives

Applications


• Suitable for hydrostatic tank level measurement in chemical storage
• Ideal for submersible monitoring in process vessels with clamp fittings
• Used for continuous level feedback in municipal water systems
• Can be used for level control in food processing with stainless wetted parts

What material contacts the process fluid and why is it chosen?


The wetted housing is made from 316L stainless steel, selected for its corrosion resistance in many industrial liquids.

How is the sensor electrically connected to control equipment?


The unit provides a fixed 10m cable for wiring to external controllers, transmitters, or monitoring hardware.

Is this suitable for hazardous area installation?


It does not carry hazardous area certification and should not be used where such approval is required.

What mounting arrangement does it use for installation?


The sensor is designed for clamp mounting to facilitate attachment to tank fittings or pipework.

How does the gasket material affect compatibility?


The EPDM gasket offers resistance to a range of chemicals and helps maintain a reliable seal between the sensor and process medium.

Each
$1,106.49
Each
$848.02
Each
$862.07
Each
$1,106.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy