Subtotal (1 unit)*
$13.30
(exc. GST)
$14.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.30 |
*price indicative
- RS Stock No.:
- 270-0035
- Mfr. Part No.:
- PTF01070
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Device Type | Float | |
| Product Type | Level Sensor | |
| Mount Type | Vertical | |
| Housing Material | Polyamide | |
| Cable Length | 70mm | |
| Standards/Approvals | RoHS | |
| Series | PTF | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Device Type Float | ||
Product Type Level Sensor | ||
Mount Type Vertical | ||
Housing Material Polyamide | ||
Cable Length 70mm | ||
Standards/Approvals RoHS | ||
Series PTF | ||
- COO (Country of Origin):
- FR
The Celduc level sensors comes with a reed switch and are used to provide accurate and reliable level measurements for liquids. It consist of a float with the help of which the sensor can determine the fluid levels and generate electrical signals.
Nitrile rubber O-ring
Heat resistant PVC wire
Related links
- Celduc PTF Series Float Level Sensor Housing Polyamide
- Celduc PTF Series Float Level Sensor Housing Polypropylene
- Celduc PTF Series Float Level Sensor Housing Polyamide
- Celduc PTF Series Float Level Sensor Housing Polypropylene
- Celduc PTF Series Float Level Sensor Housing Nylon
- RS PRO PLS Series Float Switch Level Sensor Housing Polypropylene
- RS PRO PLS Series Float Switch Level Sensor Housing Stainless Steel
- Turck LS Series Float Level Sensor Housing Stainless Steel
