Banner T30R Series Radar Level Sensor, 30 V dc
- RS Stock No.:
- 270-8589
- Mfr. Part No.:
- T30R-1515-KDQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,261.04
(exc. GST)
$1,387.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.04 |
*price indicative
- RS Stock No.:
- 270-8589
- Mfr. Part No.:
- T30R-1515-KDQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Device Type | Radar | |
| Product Type | Level Sensor | |
| Mount Type | Barrel | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Series | T30R | |
| Hazardous Area Certification | No | |
| Thread Size | M30 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Device Type Radar | ||
Product Type Level Sensor | ||
Mount Type Barrel | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Series T30R | ||
Hazardous Area Certification No | ||
Thread Size M30 | ||
- COO (Country of Origin):
- US
The T30R is a long-range sensor that provides reliable detection and position feedback in extreme applications
•Reliable detection of high-dielectric targets (like metal or large amounts of water) and lower-dielectric materials (such as wood, rock, or organic material) in a wider range of applications
•Unaffected by rain, wind, snow, fog, steam, sunlight, and an operating temperature of -40 to 65° C
•Radar Configuration Software, IO-Link, remote teach input, and push buttons for flexible set-up and configuration
•Compact, IP67-rated housing for use in challenging environments (T30RW model features IP69K-rated housing)
•Pulse Pro output for direct integration with Banner lights; direct process feedback that only requires power; no controller needed;•Frequency Modulated Continuous Wave (FMCW) for detection of stationary and moving targets
•Crosstalk immunity, allowing for multiple sensors to be mounted in close proximity
•Depending on model, up to 25 m range to detect targets from farther away while maintaining detection as close as 150 mm
•Available in 15x15 degree and 45x45 degree beam patterns to solve a wide variety of applications
Related links
- Banner T30R Series Radar Level Sensor Housing Polybutylene Terephthalate
- Banner T30R Series Radar Sensor Level Sensor
- Banner T30R Series T30R R-GAGE Sensor Level Sensor, Threaded Barrel
- Banner T30R Series T30R R-GAGE Sensor Level Sensor Housing Rugged Ip67
- Flowline LR85 Series Radar Level Sensor Housing Polybutylene Terephthalate
- Flowline LR83 Series Radar Level Sensor Housing Polybutylene Terephthalate
- Flowline LR85 Series Radar Level Sensor Viton, Housing Polybutylene Terephthalate
- Flowline LR83 Series Radar Level Sensor Viton, Housing Polybutylene Terephthalate
