Celduc PTF Series Float Level Sensor

Subtotal (1 unit)*

$35.47

(exc. GST)

$39.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 127 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.47

*price indicative

RS Stock No.:
270-0040
Mfr. Part No.:
PTFA3315
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Level Sensor

Device Type

Float

Mount Type

Horizontal

Housing Material

Polypropylene

Cable Length

1.5m

Standards/Approvals

RoHS

Series

PTF

COO (Country of Origin):
FR
The Celduc level sensors are used to provide accurate and reliable level measurements for liquids. It consist of a float with the help of which the sensor can determine the fluid levels and generate electrical signals.

Nitrile rubber O-ring

Heat resistant PVC wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy