Banner Radar Barrel Proximity Sensor, M30, 15000 mm Detection 0-10 V, 12 → 24 V dc
- RS Stock No.:
- 293-989
- Mfr. Part No.:
- T30R-1515-KUQP
- Brand:
- Banner
Subtotal (1 unit)*
$1,409.71
(exc. GST)
$1,550.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,409.71 |
*price indicative
- RS Stock No.:
- 293-989
- Mfr. Part No.:
- T30R-1515-KUQP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Radar | |
| Body Style | Barrel | |
| Detection Range | 15000 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 150mm | |
| Connection Type | M12 QD | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Radar | ||
Body Style Barrel | ||
Detection Range 15000 mm | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 150mm | ||
Connection Type M12 QD | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
The Banner Advanced R-GAGE T30R sensor is engineered for precise object detection, making it an ideal choice for various industrial applications. With its robust design, the sensor ensures reliable performance even in challenging environments. The inclusion of both push-pull and analog outputs provides versatility in integration with existing systems.
Operational temperature range suitable for diverse conditions
Complies with essential industry standards for safety and reliability
Compact design allows for easy installation in tight spaces
Complies with essential industry standards for safety and reliability
Compact design allows for easy installation in tight spaces
Related links
- Banner T30R Series Radar Level Sensor Barrel M30, PBT Body
- Banner T30R Series Radar Level Sensor Analog 0-10V Output PBT Body
- Banner T30R Series Radar Level Sensor Analog 4-20mA Output PBT Body
- Banner T30R Series Level Radar
- Banner Radar Rectangular Proximity Sensor 1 → 40 m Detection 12 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 12 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 15 → 24 V dc
