Banner T30R Series Radar Sensor Level Sensor, 30 V dc
- RS Stock No.:
- 270-8587
- Mfr. Part No.:
- T30R-1515-CKIQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,249.76
(exc. GST)
$1,374.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,249.76 |
*price indicative
- RS Stock No.:
- 270-8587
- Mfr. Part No.:
- T30R-1515-CKIQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Level Sensor | |
| Device Type | Radar Sensor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Series | T30R | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Level Sensor | ||
Device Type Radar Sensor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Series T30R | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Banner near range Radar Sensor with detailed time of flight proximity sensing mode detects objects using electromagnetic waves or radar waves.
Remote teach
Clear object detection
Related links
- Banner T30R Series Radar Level Sensor Housing Polybutylene Terephthalate
- Banner T30R Series T30R R-GAGE Sensor Level Sensor, Threaded Barrel
- Banner T30R Series T30R R-GAGE Sensor Level Sensor Housing Rugged Ip67
- Endress+Hauser FMR10 Series Radar Level Sensor Level Sensor Housing Polyamide 66
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor Housing Polytetrafluoroethylene
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
