Lite-On 3.4 V White LED Surface LTW-270TLA
- RS Stock No.:
- 173-2643
- Mfr. Part No.:
- LTW-270TLA
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$948.00
(exc. GST)
$1,044.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.237 | $948.00 |
| 8000 - 12000 | $0.231 | $924.00 |
| 16000 + | $0.227 | $908.00 |
*price indicative
- RS Stock No.:
- 173-2643
- Mfr. Part No.:
- LTW-270TLA
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.6 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.6 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD Package Side View Chip LEDs
This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.
SMD Packages
Side looking
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.4 V White LED Surface Mount LTW-270TLA
- Lite-On 3.15 V White LED 0603 Surface Mount
- Lite-On 3.15 V White LED 0603 Surface Mount LTW-C191DS5
- Lite-On 3.6 V White LED PLCC Surface Mount
- Lite-On 3.15 V White LED 0603 Surface Mount LTW-C193TS5
- Lite-On 3.6 V White LED 3216 Surface Mount
- Lite-On 3.6 V White LED 3216 Surface Mount LTW-C230DS
- Lite-On 3.6 V White LED PLCC Surface Mount LTW-108SEG-W
