Lite-On 3.15 V White LED 0603 Surface LTW-C191DS5
- RS Stock No.:
- 127-8465
- Mfr. Part No.:
- LTW-C191DS5
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.45
(exc. GST)
$24.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 23 November 2026
- Plus 7,350 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.449 | $22.45 | - |
| 750 - 1450 | $0.437 | $21.85 | 2% |
| 1500 + | $0.43 | $21.50 | 4% |
*price indicative
- RS Stock No.:
- 127-8465
- Mfr. Part No.:
- LTW-C191DS5
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 0603 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 3.15V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour White | ||
Package Type 0603 | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 3.15V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Finish Non-Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.15 V White LED 0603 Surface Mount
- Lite-On 3.15 V White LED 0603 Surface Mount LTW-C193TS5
- Vishay 3.15 V White LED 0603 Surface Mount VLMW1300 VLMW1300-GS08
- Vishay 3.15 V White LED 0603 Surface Mount VLMW1300
- Lite-On 2.9 V White LED 1608 Surface Mount CHIP LED 0603 LTW-C191TS5
- ams OSRAM 3 V White LED 0603 Surface Mount SMARTLED 0603 KW EELP41.RU
- Broadcom 3 V White LED 0603 Surface Mount
- Broadcom 3 V White LED 0603 Surface Mount ASMT-CW20
